
MUSB-B5-S-VT-LSP | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-VT-LSP-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-VT-LSP |
Description | MINI USB, TYPE B, VERTICAL, THRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.73800 | $7.38 |
25 | $0.69240 | $17.31 |
50 | $0.65900 | $32.95 |
100 | $0.62740 | $62.74 |
300 | $0.58053 | $174.16 |
500 | $0.55998 | $279.99 |
1,000 | $0.53321 | $533.21 |
2,500 | $0.49982 | $1,249.55 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.94600 |