
MTJP-616E-X-A1-2 | |
|---|---|
DigiKey Part Number | 2057-MTJP-616E-X-A1-2-ND |
Manufacturer | |
Manufacturer Product Number | MTJP-616E-X-A1-2 |
Description | CONNECTOR, MODULAR PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 4p4c (RJ9, RJ10, RJ22) 0.58' (177.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 0.58' (177.8mm) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.98111 | $1,981.11 |
| Unit Price without GST: | $1.98111 |
|---|---|
| Unit Price with GST: | $2.17922 |

