

MTJ-88ARX1-FSM-LG | |
---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-FSM-LG-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-FSM-LG |
Description | RJ45 MODULAR JACK, SHIELDED, DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-88ARX1-FSM-LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.89000 | $8.90 |
25 | $0.83400 | $20.85 |
50 | $0.79440 | $39.72 |
100 | $0.75650 | $75.65 |
250 | $0.70900 | $177.25 |
500 | $0.67512 | $337.56 |
1,000 | $0.64287 | $642.87 |
2,500 | $0.60261 | $1,506.52 |
Unit Price without GST: | $1.05000 |
---|---|
Unit Price with GST: | $1.15500 |