
ESMC13-06-20D1 | |
|---|---|
DigiKey Part Number | 2057-ESMC13-06-20D1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESMC13-06-20D1 |
Description | 6 POSITION (24A PER PIN), RIGHT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 (Power) position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin, Power | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 24A per Contact |
Mounting Type | Voltage Rating 180V |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.84323 | $2,905.94 |
| Unit Price without GST: | $4.84323 |
|---|---|
| Unit Price with GST: | $5.32755 |

