EBW-08-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $1.15240
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 19,360
Unit Price: $3.34000
Datasheet
New at DigiKey
Image for EBW-08-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBW-08-B

DigiKey Part Number
2057-EBW-08-B-ND
Manufacturer
Manufacturer Product Number
EBW-08-B
Description
EURO BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
5,000$2.71547$13,577.35
Manufacturers Standard Package
Unit Price without GST:$2.71547
Unit Price with GST:$2.98702