
860 | |
|---|---|
DigiKey Part Number | 1528-860-ND |
Manufacturer | |
Manufacturer Product Number | 860 |
Description | MINIATURE 8X8 YELLOW LED MATRIX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Yellow 2.1V 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) |
Datasheet | Datasheet |
Category | Internal Connection Common Cathode |
Manufacturer Adafruit Industries LLC | Size / Dimension 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Configuration 8 x 8 |
Millicandela Rating 26mcd | Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| Unit Price without GST: | $5.75000 |
|---|---|
| Unit Price with GST: | $6.32500 |

