



6295 | |
|---|---|
DigiKey Part Number | 1528-6295-ND |
Manufacturer | |
Manufacturer Product Number | 6295 |
Description | NUMBER LED FILAMENT - WARM WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 18.10mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Adafruit Industries LLC | Color White, Warm |
Packaging Bulk | Interface PWM |
Part Status Active | Mounting Type User Defined |
Configuration Discrete | Size / Dimension 35.80mm L x 18.10mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| Unit Price without GST: | $4.30000 |
|---|---|
| Unit Price with GST: | $4.73000 |

