
NRF52811-QCAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52811-QCAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52811-QCAA-R7CT-ND - Cut Tape (CT) 4823-NRF52811-QCAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52811-QCAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | ADC, PDM, PWM, SPI, UART | |
GPIO | 17 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 11.2mA | |
Current - Transmitting | 2.1mA ~ 15.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $4.31400 | $43.14 |
| 25 | $4.07600 | $101.90 |
| 100 | $3.74970 | $374.97 |
| 250 | $3.55412 | $888.53 |
| 500 | $3.41586 | $1,707.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.21287 | $4,819.31 |
| 3,000 | $3.09432 | $9,282.96 |
| 4,500 | $3.02820 | $13,626.90 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.48900 |


