Similar

4907 | |
|---|---|
DigiKey Part Number | 1528-4907-ND |
Manufacturer | |
Manufacturer Product Number | 4907 |
Description | USB C SMT / THM JACK CONNECTOR - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Gender Receptacle |
Manufacturer Adafruit Industries LLC | Mounting Type Surface Mount, Through Hole |
Packaging Bulk | Mounting Feature Horizontal |
Part Status Active | Termination Solder |
Connector Type USB-C (USB TYPE-C) | Features Power Only, No Data |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LUB-C105D-007-J-19 | Linkplex | 1,385 | 5149-LUB-C105D-007-J-19CT-ND | $0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| Unit Price without GST: | $4.30000 |
|---|---|
| Unit Price with GST: | $4.73000 |




