
3309 | |
|---|---|
DigiKey Part Number | 1528-1800-ND |
Manufacturer | |
Manufacturer Product Number | 3309 |
Description | EVAL BOARD FOR CP2104 |
Customer Reference | |
Detailed Description | CP2104 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer Adafruit Industries LLC | Utilized IC / Part CP2104 |
Packaging Bulk | Primary Attributes Full Speed (12Mbps) |
Part Status Obsolete | Secondary Attributes USB Micro-B Connector |
Type Interface | Contents Board(s) |


