
299 | |
|---|---|
DigiKey Part Number | 1528-299-ND |
Manufacturer | |
Manufacturer Product Number | 299 |
Description | DIFFUSED RED 5MM LED (25 PACK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.175V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.175V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 660nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |
| Unit Price without GST: | $5.82000 |
|---|---|
| Unit Price with GST: | $6.40200 |

