
297 | |
|---|---|
DigiKey Part Number | 1528-297-ND |
Manufacturer | |
Manufacturer Product Number | 297 |
Description | SUPER BRIGHT RED 5MM LED (25 PAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 10° |
Color | Mounting Type |
Configuration Independent | Wavelength - Peak 640nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.65000 | $11.65 |
| Unit Price without GST: | $11.65000 |
|---|---|
| Unit Price with GST: | $12.81500 |

