
285 | |
|---|---|
DigiKey Part Number | 1528-285-ND |
Manufacturer | |
Manufacturer Product Number | 285 |
Description | RGB LED WEATHERPROOF FLEXI-STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Category | Configuration Linear Light Strip, Flexible |
Manufacturer Adafruit Industries LLC | Current - Test 60mA Red, 60mA Green, 60mA Blue |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 9V ~ 12V |
Part Status Active | Size / Dimension 5000.00mm L x 10.50mm W (100.00mm L per Segment) |
Type LED Module | Height 3.00mm |
Color Red, Green, Blue (RGB) | Lens Type Flat |
Wavelength 630nm Red, 530nm Green, 475nm Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.57000 | $125.57 |
| Unit Price without GST: | $125.57000 |
|---|---|
| Unit Price with GST: | $138.12700 |

