
L12-100-210-12-I | |
|---|---|
DigiKey Part Number | 2495-L12-100-210-12-I-ND |
Manufacturer | |
Manufacturer Product Number | L12-100-210-12-I |
Description | L12-I MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 3.937" (100.00mm) Ball Screw Integrated Controller 12VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 12VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy ±0.50mm |
Part Status Active | Features Integrated Controller |
Type Linear Actuator | Gear Reduction Ratio 210 |
Motor Type Brushed | Feedback Type Potentiometer |
Stroke Length 3.937" (100.00mm) | Termination Style Wire Leads with Connector |
Load Force (Dynamic) 17.99lbf (80.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 44.96lbf (200.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.26 in/s (6.6 mm/s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.00000 | $161.00 |
| Unit Price without GST: | $161.00000 |
|---|---|
| Unit Price with GST: | $177.10000 |

