
8185GM3072 | |
|---|---|
DigiKey Part Number | ST1056-ND |
Manufacturer | |
Manufacturer Product Number | 8185GM3072 |
Description | TABLE MAT ELASTOMER GREEN 6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Green 6' (1.83m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Snap (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.12000 | $382.12 |
| Unit Price without GST: | $382.12000 |
|---|---|
| Unit Price with GST: | $420.33200 |

