
52255-0204D-001 | |
|---|---|
DigiKey Part Number | 4294-52255-0204D-001TR-ND - Tape & Reel (TR) 4294-52255-0204D-001CT-ND - Cut Tape (CT) 4294-52255-0204D-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52255-0204D-001 |
Description | 20P, 1MM WTB SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.40600 | $14.06 |
| 100 | $1.19460 | $119.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.06180 | $849.44 |
| 1,600 | $1.01113 | $1,617.81 |
| 2,400 | $0.98262 | $2,358.29 |
| 4,000 | $0.94785 | $3,791.40 |
| 5,600 | $0.92562 | $5,183.47 |
| 8,000 | $0.90264 | $7,221.12 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.82600 |

