30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
AWSCR Series
Abracon: Who We Are Today

AWSCR-30.00CW-T

DigiKey Part Number
535-10040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSCR-30.00CW-T
Description
CERAMIC RES 30.0000MHZ 5PF SMD
Customer Reference
Detailed Description
30 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% 50 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-30.00CW-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
30 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
5 pF
Impedance
50 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 3,000 View Now

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC