ACM-21H-670-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,750
Unit Price: $0.47000
Datasheet
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 300mOhm
Abracon: Who We Are Today

ACM-21H-670-T

DigiKey Part Number
535-12743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM-21H-670-T
Description
CMC 320MA 2LN 67 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM-21H-670-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
320mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes