
AVR-1F100705SR20KT | |
|---|---|
DigiKey Part Number | 535-AVR-1F100705SR20KTTR-ND - Tape & Reel (TR) 535-AVR-1F100705SR20KTCT-ND - Cut Tape (CT) 535-AVR-1F100705SR20KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F100705SR20KT |
Description | FIXED IND 0.2UH 40A 0.14 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 µH Shielded Inductor 40 A 0.14mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.268" W (10.00mm x 6.81mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.38700 | $13.87 |
| 100 | $1.13980 | $113.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.96627 | $676.39 |
| 1,400 | $0.91121 | $1,275.69 |
| 2,100 | $0.88048 | $1,849.01 |
| 3,500 | $0.84329 | $2,951.51 |
| 4,900 | $0.81968 | $4,016.43 |
| 7,000 | $0.79539 | $5,567.73 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.84800 |

