


ATFC-0402-15NG-T | |
|---|---|
DigiKey Part Number | 535-10392-2-ND - Tape & Reel (TR) 535-10392-1-ND - Cut Tape (CT) 535-10392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-15NG-T |
Description | FIXED IND 15NH 130MA 1.75 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thin Film Inductor 130 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-15NG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 100 | $0.06390 | $6.39 |
| 1,000 | $0.05254 | $52.54 |
| 5,000 | $0.04583 | $229.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05020 | $502.00 |
| 20,000 | $0.04734 | $946.80 |
| 30,000 | $0.04574 | $1,372.20 |
| 50,000 | $0.04380 | $2,190.00 |
| 70,000 | $0.04257 | $2,979.90 |
| 100,000 | $0.04131 | $4,131.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

