



ASVMB-133.333MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11249-2-ND - Tape & Reel (TR) 535-11249-1-ND - Cut Tape (CT) 535-11249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-133.333MHZ-XY-T |
Description | MEMS OSC XO 133.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-133.333MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-QFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.93100 | $59.31 |
| 25 | $5.60880 | $140.22 |
| 50 | $5.37680 | $268.84 |
| 100 | $5.15450 | $515.45 |
| 250 | $4.87496 | $1,218.74 |
| 500 | $4.83534 | $2,417.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48125 | $4,481.25 |
| 2,000 | $4.29675 | $8,593.50 |
| 3,000 | $4.19249 | $12,577.47 |
| Unit Price without GST: | $6.82000 |
|---|---|
| Unit Price with GST: | $7.50200 |

