
ASV-3.6864MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-3.6864MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-3.6864MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-3.6864MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-3.6864MHZ-LC-T |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-3.6864MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.43520 | $35.88 |
| 50 | $1.37560 | $68.78 |
| 100 | $1.31870 | $131.87 |
| 250 | $1.24704 | $311.76 |
| 500 | $1.19544 | $597.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14602 | $1,146.02 |
| 2,000 | $1.09866 | $2,197.32 |
| 3,000 | $1.07189 | $3,215.67 |
| 5,000 | $1.03911 | $5,195.55 |
| 7,000 | $1.01807 | $7,126.49 |
| 10,000 | $0.99626 | $9,962.60 |
| 12,000 | $0.98529 | $11,823.48 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $1.92500 |

