



ASPI-6045S-4R3N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045S-4R3N-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-4R3N-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-4R3N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-4R3N-T |
Description | FIXED IND 4.3UH 3.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-4R3N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.46800 | $4.68 |
| 100 | $0.38470 | $38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.28262 | $423.93 |
| 3,000 | $0.27410 | $822.30 |
| 4,500 | $0.27290 | $1,228.05 |
| 7,500 | $0.26669 | $2,000.17 |
| 10,500 | $0.25921 | $2,721.70 |
| 15,000 | $0.25152 | $3,772.80 |
| 37,500 | $0.23992 | $8,997.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

