120 µH Shielded Drum Core, Wirewound Inductor 1.08 A 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH Shielded Drum Core, Wirewound Inductor 1.08 A 350mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-104S-121M-T

DigiKey Part Number
535-ASPI-104S-121M-TTR-ND - Tape & Reel (TR)
535-ASPI-104S-121M-TCT-ND - Cut Tape (CT)
535-ASPI-104S-121M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-104S-121M-T
Description
FIXED IND 120UH 1.08A 350 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.08 A 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-104S-121M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.99200$9.92
100$0.81650$81.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.66435$498.26
1,500$0.64513$967.69
2,250$0.62708$1,410.93
3,750$0.60057$2,252.14
5,250$0.58374$3,064.64
7,500$0.56643$4,248.23
18,750$0.56531$10,599.56
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.33100