



ASPI-1040HI-4R7M-T05 | |
|---|---|
DigiKey Part Number | 535-ASPI-1040HI-4R7M-T05TR-ND - Tape & Reel (TR) 535-ASPI-1040HI-4R7M-T05CT-ND - Cut Tape (CT) 535-ASPI-1040HI-4R7M-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1040HI-4R7M-T05 |
Description | FIXED IND 4.7UH 8.5A 20.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 8.5 A 20.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1040HI-4R7M-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.37600 | $13.76 |
| 100 | $1.13150 | $113.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98712 | $493.56 |
| 1,000 | $0.93083 | $930.83 |
| 1,500 | $0.89943 | $1,349.14 |
| 2,500 | $0.86140 | $2,153.50 |
| 3,500 | $0.83726 | $2,930.41 |
| 5,000 | $0.81243 | $4,062.15 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |

