


ASGTX5DAF1-250.0000 | |
|---|---|
DigiKey Part Number | 535-ASGTX5DAF1-250.0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX5DAF1-250.0000 |
Description | XTAL OSC XO 250MHZ 3.3V LVDS |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX5DAF1-250.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.73000 | $39.73 |
| 10 | $34.53500 | $345.35 |
| 25 | $32.66520 | $816.63 |
| 50 | $31.32000 | $1,566.00 |
| 100 | $30.03220 | $3,003.22 |
| 300 | $28.68683 | $8,606.05 |
| Unit Price without GST: | $39.73000 |
|---|---|
| Unit Price with GST: | $43.70300 |

