


ASFLMB-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11768-2-ND - Tape & Reel (TR) 535-11768-1-ND - Cut Tape (CT) 535-11768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-24.000MHZ-LC-T |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.58000 | $4.58 |
| 10 | $3.97600 | $39.76 |
| 25 | $3.75880 | $93.97 |
| 50 | $3.60340 | $180.17 |
| 100 | $3.45440 | $345.44 |
| 250 | $3.26696 | $816.74 |
| 500 | $3.13202 | $1,566.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.00279 | $3,002.79 |
| 2,000 | $2.87902 | $5,758.04 |
| 3,000 | $2.80904 | $8,427.12 |
| 5,000 | $2.72337 | $13,616.85 |
| Unit Price without GST: | $4.58000 |
|---|---|
| Unit Price with GST: | $5.03800 |

