


ASFLMB-20.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11056-2-ND - Tape & Reel (TR) 535-11056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFLMB-20.000MHZ-XY-T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-20.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $5.46600 | $54.66 |
| 25 | $5.16840 | $129.21 |
| 50 | $4.95460 | $247.73 |
| 100 | $4.74980 | $474.98 |
| 250 | $4.49232 | $1,123.08 |
| 500 | $4.30694 | $2,153.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.12941 | $4,129.41 |
| Unit Price without GST: | $6.29000 |
|---|---|
| Unit Price with GST: | $6.91900 |


