


ASFLM-5032-SOCKET | |
|---|---|
DigiKey Part Number | ASFLM-5032-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | ASFLM-5032-SOCKET |
Description | ADAPTER SOCKET ASFLM |
Customer Reference | |
Detailed Description | 4 Position For use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket Card | |
For Use With/Related Products | - | |
Number of Positions | 4 | |
Package Accepted | - | |
Specifications | - | |
Includes | - | |
Temperature | - |

