
ASEKDVAIG-32.768KHZ-KQ-T3 | |
|---|---|
DigiKey Part Number | 535-ASEKDVAIG-32.768KHZ-KQ-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEKDVAIG-32.768KHZ-KQ-T3 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEKDVAIG-32.768KHZ-KQ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24783 | $3,743.49 |
| Unit Price without GST: | $1.24783 |
|---|---|
| Unit Price with GST: | $1.37261 |


