



ASEAIG2-26.000MHZ-X-K-S-T | |
|---|---|
DigiKey Part Number | 535-ASEAIG2-26.000MHZ-X-K-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG2-26.000MHZ-X-K-S-TCT-ND - Cut Tape (CT) 535-ASEAIG2-26.000MHZ-X-K-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG2-26.000MHZ-X-K-S-T |
Description | OSC XO 26.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG2-26.000MHZ-X-K-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.41900 | $24.19 |
| 25 | $2.28800 | $57.20 |
| 50 | $2.19300 | $109.65 |
| 100 | $2.10240 | $210.24 |
| 250 | $1.98820 | $497.05 |
| 500 | $1.90602 | $953.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82726 | $1,827.26 |
| 2,000 | $1.75184 | $3,503.68 |
| 3,000 | $1.70919 | $5,127.57 |
| 5,000 | $1.65698 | $8,284.90 |
| 7,000 | $1.62348 | $11,364.36 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

