



ASDAIG3-33.000MHZ-X-K-T | |
|---|---|
DigiKey Part Number | 535-14776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDAIG3-33.000MHZ-X-K-T |
Description | OSC XO 33.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG3-33.000MHZ-X-K-T Models |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74454 | $3,744.54 |
| Unit Price without GST: | $3.74454 |
|---|---|
| Unit Price with GST: | $4.11899 |

