



ARJC01-111002L | |
|---|---|
DigiKey Part Number | 535-12601-ND |
Manufacturer | |
Manufacturer Product Number | ARJC01-111002L |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | ARJC01-111002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.534" (13.55mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.56000 | $10.56 |
| 10 | $8.97200 | $89.72 |
| 25 | $8.40960 | $210.24 |
| 50 | $8.00760 | $400.38 |
| 100 | $7.62530 | $762.53 |
| 300 | $7.05663 | $2,116.99 |
| 500 | $6.80704 | $3,403.52 |
| 1,000 | $6.48244 | $6,482.44 |
| Unit Price without GST: | $10.56000 |
|---|---|
| Unit Price with GST: | $11.61600 |

