



AMPLA1707S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-1R0MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-1R0MT |
Description | FIXED IND 1UH 52A 2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 52 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |
| 10 | $5.20600 | $52.06 |
| 100 | $4.28120 | $428.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.03715 | $807.43 |
| 400 | $3.80720 | $1,522.88 |
| 600 | $3.67898 | $2,207.39 |
| 1,000 | $3.52375 | $3,523.75 |
| 1,400 | $3.42521 | $4,795.29 |
| 2,000 | $3.34126 | $6,682.52 |
| Unit Price without GST: | $6.34000 |
|---|---|
| Unit Price with GST: | $6.97400 |

