



AMDLA3010S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3010S-1R0MTTR-ND - Tape & Reel (TR) 535-AMDLA3010S-1R0MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMDLA3010S-1R0MT |
Description | FIXED IND 1UH 2.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3010S-1R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64000 | $6.40 |
| 100 | $0.52700 | $52.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.35125 | $4,215.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

