


ALFT-09V-501 | |
|---|---|
DigiKey Part Number | 535-12770-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-09V-501 |
Description | CMC 1.4A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-09V-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.453" W (16.50mm x 11.50mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |

