


AIUR-15-561K | |
|---|---|
DigiKey Part Number | AIUR-15-561K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-15-561K |
Description | FIXED IND 560UH 1.4A 410 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 410mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-15-561K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 410mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.81442 | $1,632.98 |
| Unit Price without GST: | $1.81442 |
|---|---|
| Unit Price with GST: | $1.99586 |

