



AIUR-06-103K | |
|---|---|
DigiKey Part Number | AIUR-06-103K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-06-103K |
Description | FIXED IND 10MH 160MA 10.5 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 160 mA 10.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-06-103K Models |
Category | Current - Saturation (Isat) 290mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10.5Ohm Max |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.500" Dia (12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.710" (18.03mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.14000 | $11.40 |
| 25 | $1.05400 | $26.35 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.93710 | $93.71 |
| 300 | $0.85367 | $256.10 |
| 500 | $0.81746 | $408.73 |
| 1,000 | $0.77081 | $770.81 |
| 2,500 | $0.71330 | $1,783.25 |
| Unit Price without GST: | $1.38000 |
|---|---|
| Unit Price with GST: | $1.51800 |

