Image for AISC-1008-6R8K-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-1008-6R8K-T

DigiKey Part Number
535-AISC-1008-6R8K-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1008-6R8K-T
Description
FIXED IND 6.8UH 200MA 7.7 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 200 mA 7.7Ohm Max 1008 (2520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.7Ohm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31481$629.62
Manufacturers Standard Package
Unit Price without GST:$0.31481
Unit Price with GST:$0.34629