3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Abracon: Who We Are Today

AISC-0603HP-3N3B-T

DigiKey Part Number
535-12233-2-ND - Tape & Reel (TR)
535-12233-1-ND - Cut Tape (CT)
535-12233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603HP-3N3B-T
Description
FIXED IND 3.3NH 1.7A 35 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 35mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603HP-3N3B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
6.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,847
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.49800$4.98
100$0.40860$40.86
1,000$0.33605$336.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29565$886.95
6,000$0.28895$1,733.70
9,000$0.28786$2,590.74
15,000$0.27789$4,168.35
21,000$0.27012$5,672.52
30,000$0.26212$7,863.60
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100