2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AISC-0402HP-2N7B-T

DigiKey Part Number
535-12223-2-ND - Tape & Reel (TR)
535-12223-1-ND - Cut Tape (CT)
535-12223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0402HP-2N7B-T
Description
FIXED IND 2.7NH 1.5A 56 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402HP-2N7B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26100$2.61
100$0.21470$21.47
1,000$0.17658$176.58
5,000$0.15404$770.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15107$1,510.70
20,000$0.14247$2,849.40
30,000$0.13767$4,130.10
50,000$0.13186$6,593.00
70,000$0.12817$8,971.90
100,000$0.12438$12,438.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100