


AISC-0402HP-2N7B-T | |
|---|---|
DigiKey Part Number | 535-12223-2-ND - Tape & Reel (TR) 535-12223-1-ND - Cut Tape (CT) 535-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-2N7B-T |
Description | FIXED IND 2.7NH 1.5A 56 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-2N7B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.21470 | $21.47 |
| 1,000 | $0.17658 | $176.58 |
| 5,000 | $0.15404 | $770.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14526 | $1,452.60 |
| 20,000 | $0.13699 | $2,739.80 |
| 30,000 | $0.13237 | $3,971.10 |
| 50,000 | $0.12679 | $6,339.50 |
| 70,000 | $0.12553 | $8,787.10 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

