


AIML-0805-1R0K-T | |
|---|---|
DigiKey Part Number | 535-11625-2-ND - Tape & Reel (TR) 535-11625-1-ND - Cut Tape (CT) 535-11625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-1R0K-T |
Description | FIXED IND 1UH 50MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 50 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-1R0K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12300 | $1.23 |
| 100 | $0.10040 | $10.04 |
| 1,000 | $0.08255 | $82.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07346 | $293.84 |
| 8,000 | $0.06926 | $554.08 |
| 12,000 | $0.06692 | $803.04 |
| 20,000 | $0.06409 | $1,281.80 |
| 28,000 | $0.06229 | $1,744.12 |
| 40,000 | $0.06043 | $2,417.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

