
AIAP-03-6R8M | |
|---|---|
DigiKey Part Number | 535-AIAP-03-6R8M-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-6R8M |
Description | FIXED IND 6.8UH 11.6A 13 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 11.6 A 13mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-6R8M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±20% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.52920 | $38.23 |
| 64 | $1.41188 | $90.36 |
| 128 | $1.33109 | $170.38 |
| 256 | $1.25512 | $321.31 |
| 512 | $1.18346 | $605.93 |
| 1,024 | $1.11599 | $1,142.77 |
| 2,560 | $1.03280 | $2,643.97 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.21100 |

