
AFBC-SF0402-331T | |
|---|---|
DigiKey Part Number | 535-AFBC-SF0402-331TTR-ND - Tape & Reel (TR) 535-AFBC-SF0402-331TCT-ND - Cut Tape (CT) 535-AFBC-SF0402-331TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SF0402-331T |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 650mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 900 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.17560 | $4.39 |
| 50 | $0.15720 | $7.86 |
| 100 | $0.14040 | $14.04 |
| 250 | $0.12032 | $30.08 |
| 500 | $0.10644 | $53.22 |
| 1,000 | $0.09360 | $93.60 |
| 5,000 | $0.07908 | $395.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06461 | $646.10 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |


