


ACML-0805-751-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-751-TTR-ND - Tape & Reel (TR) 535-ACML-0805-751-TCT-ND - Cut Tape (CT) 535-ACML-0805-751-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-751-T |
Description | FERRITE BEAD 750 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-751-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.06760 | $3.38 |
| 100 | $0.06050 | $6.05 |
| 250 | $0.05216 | $13.04 |
| 500 | $0.04646 | $23.23 |
| 1,000 | $0.04117 | $41.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03173 | $126.92 |
| 8,000 | $0.02750 | $220.00 |
| 12,000 | $0.02516 | $301.92 |
| 20,000 | $0.02400 | $480.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

