

ACM-21U-900-T | |
---|---|
DigiKey Part Number | 535-ACM-21U-900-TTR-ND - Tape & Reel (TR) 535-ACM-21U-900-TCT-ND - Cut Tape (CT) 535-ACM-21U-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21U-900-T |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21U-900-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.47700 | $4.77 |
25 | $0.44080 | $11.02 |
50 | $0.41580 | $20.79 |
100 | $0.39210 | $39.21 |
250 | $0.36268 | $90.67 |
500 | $0.34198 | $170.99 |
1,000 | $0.32243 | $322.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30403 | $608.06 |
4,000 | $0.28669 | $1,146.76 |
6,000 | $0.27702 | $1,662.12 |
10,000 | $0.26531 | $2,653.10 |
14,000 | $0.25787 | $3,610.18 |
20,000 | $0.25022 | $5,004.40 |
50,000 | $0.24341 | $12,170.50 |
Unit Price without GST: | $0.58000 |
---|---|
Unit Price with GST: | $0.63800 |