16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-16.0000MHZ-7-J1Z-T3

DigiKey Part Number
2266-ABM8W-16.0000MHZ-7-J1Z-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-7-J1Z-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-7-J1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47600$1,428.00
Unit Price without GST:$0.47600
Unit Price with GST:$0.52360