ABM8GAIG-12.288MHZ-8-2Z-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.62328
Datasheet
12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8GAIG-12.288MHZ-8-2Z-T

DigiKey Part Number
535-15258-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8GAIG-12.288MHZ-8-2Z-T
Description
CRYSTAL 12.2880MHZ 8PF SMD
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8GAIG-12.288MHZ-8-2Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes