



ASEMB-19.200MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-14316-2-ND - Tape & Reel (TR) 535-14316-1-ND - Cut Tape (CT) 535-14316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-19.200MHZ-LC-T |
Description | MEMS OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-19.200MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.68900 | $36.89 |
| 25 | $3.48840 | $87.21 |
| 50 | $3.34400 | $167.20 |
| 100 | $3.20570 | $320.57 |
| 250 | $3.03176 | $757.94 |
| 500 | $2.90652 | $1,453.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78656 | $2,786.56 |
| 2,000 | $2.67166 | $5,343.32 |
| 3,000 | $2.60671 | $7,820.13 |
| 5,000 | $2.52719 | $12,635.95 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.66400 |

